Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP565V12EVB
Manufacturer Part #:

NCP565V12EVB

Manufacturer:

Description: Power Management IC Development Tools ANA 1.2V EVAL BD
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: LDO Controllers & Regulators
Tool Is For Evaluation Of: NCP565
Input Voltage: 5 V
Output Voltage: 3.3 V
Description/Function: Fixed LDO Linear Regulator
Output Current: 1.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.92

To add to a project, please Log In.


102528708 119310447