|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565ST12T3G
Manufacturer Part #:

NCP565ST12T3G

Manufacturer:

Description:
LDO Voltage Regulators ANA 1.5A LDO RGULATR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 1.2 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WG82574IT S LBAB Ethernet ICs 2,070
B340A-13-F Schottky Diodes & Rectifiers 188,263
BR1225 Coin Cell Battery 35,511
5015 Circuit Board Hardware - PCB 529,803
ADA4896-2ARMZ High Speed Operational Amplifiers 2,239
ADA4932-1YCPZ-R7 Differential Amplifiers 2,023
DS1818R-5+T&R Supervisory Circuits 5,476
SST25VF040B-80-4I-SAE Flash Memory 16,299
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
SML-310MTT86 Standard LEDs - SMD 46,717
Real Time Availability
Stock:
3,932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.399
  8,000: $0.384
  24,000: $0.372
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 147914401 156475631 183229136 188492425 161494881 172067388 197847692 106889023 158646201