|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565MNADJT2G
Manufacturer Part #:

NCP565MNADJT2G

Manufacturer:

Description:
LDO Voltage Regulators ANA 1.5A LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: Adj
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Input Voltage MIN: 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 85 dB
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 3000
Type: Low Dropout Linear Regulator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
34345-0001 Automotive Connectors 102,894
SN74AVC4T245RSVR Translation - Voltage Levels 19,476
AL8805W5-7 LED Lighting Drivers 25,026
S70GL02GS11FHI010 Flash Memory 424
J0011D21BNL Modular Connectors / Ethernet Connectors 1,548
GSB343133HR USB Connectors 2,126
HMC1035LP6GE Clock Generators & Support Products 65
EMB1428QSQE/NOPB Gate Drivers 404
Real Time Availability
Stock:
2,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 172067388 197847692 183229136 106889023 158646201 161494881 147914401 156475631 188492425