|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2TR4G
Manufacturer Part #:

NCP565D2TR4G

Manufacturer:

Description:
LDO Voltage Regulators 0.9-9V 1.5A Fast Transient
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 900 mV to 7.7 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 0.927 V
Series: NCP565
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 12,627
206429-1 Standard Circular Connector 6,929
LM158DT Operational Amplifiers - Op Amps 12,584
305183 Hand Tools 667
66590-1 Pin & Socket Connectors 43,580
SFH6916 Transistor Output Optocouplers 3,435
MQ172X-4SA-CV(50) Power to the Board 6,968
FM24CL64B-G F-RAM 4,290
FDMS8090 MOSFET 2,625
NDT3055 MOSFET 7,607
Real Time Availability
Stock:
172 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.72
  2,400: $0.638
  9,600: $0.614
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


183229136 188492425 197847692 147914401 156475631 102200356 106889023 161494881 158646201 172067388