|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2TG
Manufacturer Part #:

NCP565D2TG

Manufacturer:

Description:
LDO Voltage Regulators 0.9-9V 1.5A Fast Transient
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 900 mV to 7.7 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 0.927 V
Series: NCP565
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8566ARMZ-REEL Operational Amplifiers - Op Amps 1,949
MAX44251AUA+ Operational Amplifiers - Op Amps 1,101
MAX44252ASD+ Operational Amplifiers - Op Amps 1,000
MAX3379EEUD+ Translation - Voltage Levels 471
T520T476M006ATE070 Tantalum Capacitors - Polymer SMD 2,458
T520V227M004ATE007 Tantalum Capacitors - Polymer SMD 1,995
TPSR475K010R5000 Tantalum Capacitors - Solid SMD 2,549
74AUP1G373GW,125 Latches 1,335
T520B686M004ATE070 Tantalum Capacitors - Polymer SMD 1,356
Real Time Availability
Stock:
644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 

To add to a project, please Log In.


106889023 158646201 102200356 147914401 156475631 183229136 188492425 161494881 172067388 197847692