|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2T33R4G
Manufacturer Part #:

NCP565D2T33R4G

Manufacturer:

Description:
LDO Voltage Regulators ANA 1.5A LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232DR CAN Interface IC 10,645
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 68,762
L7805CD2T-TR Linear Voltage Regulators 19,380
DRV8818PWPR Motor / Motion / Ignition Controllers & Drivers 2,140
LY R976-PS-36 Standard LEDs - SMD 76,329
LPC2364FBD100,551 ARM Microcontrollers - MCU 319
LM2576D2T-ADJG Voltage Regulators - Switching Regulators 1,983
NCP303LSN30T1G Supervisory Circuits 15,240
MAX3232CD RS-232 Interface IC 1,039
MAX4583LESE+ Analog Switch ICs 15
Real Time Availability
Stock:
2,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.72
  2,400: $0.638
  9,600: $0.614
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 147914401 156475631 161494881 183229136 188492425 158646201 184692549 197847692 172067388 102200356 106889023