|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2T33G
Manufacturer Part #:

NCP565D2T33G

Manufacturer:

Description:
LDO Voltage Regulators ANA 1.5A LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM32HG108F64G-A-QFN24 ARM Microcontrollers - MCU 410
EFM32HG308F64G-A-QFN24 ARM Microcontrollers - MCU 476
BH-XDS-560v2 Emulators / Simulators 24
ATMEGA32U4-AUR 8-bit Microcontrollers - MCU 2,535
MCP7940N-I/SN Real Time Clock 16,670
MAX976ESA+ Analog Comparators 1,983
J0011D01BNL Modular Connectors / Ethernet Connectors 2,945
87831-1420 Headers & Wire Housings 8,044
87831-1820 Headers & Wire Housings 2,358
87831-2620 Headers & Wire Housings 1,769
Real Time Availability
Stock:
1,431 Can Ship Immediately

On Order: 650 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 

To add to a project, please Log In.


169656134 172067388 197847692 102200356 106889023 161494881 183229136 188492425 147914401 156475631 158646201 184692549