|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2T12R4G
Manufacturer Part #:

NCP565D2T12R4G

Manufacturer:

Description:
LDO Voltage Regulators 1.2V 1.5A Fast Transient
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 1.2 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
826629-6 Headers & Wire Housings 11,702
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 584,661
1SMB5919BT3G Zener Diodes 24,259
LAN8700C-AEZG Ethernet ICs 3,379
FDB035AN06A0 MOSFET 975
SN74LVC4245ADBR Bus Transceivers 4,241
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 59,393
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 675,599
CRCW06035R10FKEA Thick Film Resistors - SMD 74,223
NCP1117DT33G LDO Voltage Regulators 1,476
Real Time Availability
Stock:
246 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.72
  2,400: $0.638
  9,600: $0.614
  24,800: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 158646201 102200356 197847692 172067388 183229136 147914401 156475631 161494881 188492425