|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP565D2T12G
Manufacturer Part #:

NCP565D2T12G

Manufacturer:

Description:
LDO Voltage Regulators 1.2V 1.5A Fast Transient
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 9 V
Output Voltage: 1.2 V
Dropout Voltage - Max: 1.3 V at 1.5 A
Output Current: 1.5 A
Load Regulation: 0.03 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Voltage MIN: + 2.5 V
Line Regulation: 0.03 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 0.9 V
Series: NCP565
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 3 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP563SQ50T1G NCP563SQ50T1G Reel Non-Stocked Lead-Time 20 Weeks $0.66 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
02021601201 DIN 41612 Connectors 388
25LC256-H/SN EEPROM 3,269
LM95235CIMM/NOPB Board Mount Temperature Sensors 970
36502AR47JTDG Fixed Inductors 1,564
DT04-4P-C015 Automotive Connectors 125
M74VHC1GT125DF1G Buffers & Line Drivers 16,849
H-201C LED Mounting Hardware 1,487
AD7740YRM Voltage to Frequency & Frequency to Voltage 20
Real Time Availability
Stock:
512 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 

To add to a project, please Log In.


158646201 161494881 102200356 172067388 197847692 106889023 183229136 147914401 156475631 188492425Alternative Packaging