|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5623DTBR2G
Manufacturer Part #:

NCP5623DTBR2G

Manufacturer:

Description:
LED Lighting Drivers RGB LED DRIVER W/I2C
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 350 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 235 mW
Series: NCP5623T
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 36,259
FT4232HL-REEL USB Interface IC 44,707
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,097
5103310-5 Headers & Wire Housings 1,308
CRCW06031K00FKEA Thick Film Resistors - SMD 682,057
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,351
204-0006-01 PCBs & Breadboards 355
952D6 Soldering Flux 283
C420C104K5R5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 34,551
MC74HC32ADR2G Logic Gates 7,323
Real Time Availability
Stock:
5,708 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 147037330 121159121 174755586 146259450 170638211 197847692 147914401 174962586 120067936 151682008 167623012