|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5623CMUTBG
Manufacturer Part #:

NCP5623CMUTBG

Manufacturer:

Description:
LED Lighting Drivers RGB LED DRIVER W/I2C
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LLGA-12
Brand: ON Semiconductor
High Level Output Current: 90 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 200 mW
Series: NCP5623C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP102AIDRLR Board Mount Temperature Sensors 25,316
78171-0005 Headers & Wire Housings 25,781
ABS05-32.768KHZ-9-T Crystals 10,026
ADS1015IRUGT Analog to Digital Converters - ADC 2,000
DF40C-20DP-0.4V(51) Board to Board & Mezzanine Connectors 10,433
54552-0402 Board to Board & Mezzanine Connectors 1,112
XF2M-0815-1A FFC & FPC Connectors 994
DF40C-40DP-0.4V(51) Board to Board & Mezzanine Connectors 2,125
DF40HC(2.5)-40DS-0.4V(51) Board to Board & Mezzanine Connectors 1,835
503376-4010 Board to Board & Mezzanine Connectors 505
Real Time Availability
Stock:
1,927 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.598
  9,000: $0.576
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177920711 147037330 121159121 134489215 174962586 146259450 170638211 147914401 151682008 167623012 197847692