|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5369MNR2G
Manufacturer Part #:

NCP5369MNR2G

Manufacturer:

Description:
Gate Drivers INTEGRATED DRIVER MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Output Current: 35 A
Supply Voltage - Max: 25 V
Supply Voltage - Min: 4.5 V
Supply Current: 20 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Type: High Side/Low Side
Brand: ON Semiconductor
Minimum Operating Temperature: - 10 C
Packaging: Reel
Series: NCP5369
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCF8574T/3,518 Interface - I/O Expanders 16,714
PL138-48OC Clock Buffer 311
AD9525BCPZ Clock Generators & Support Products 284
LM324ADR Operational Amplifiers - Op Amps 25,864
IHLP5050FDER1R0M01 Fixed Inductors 972
MAX127BEAI+ Data Acquisition ADCs/DACs - Specialized 137
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,814
NCP4200MNR2G Switching Controllers 830
TS3A5018RSVR Analog Switch ICs 3,763
5V41066PGG Clock Synthesizer / Jitter Cleaner 277
Real Time Availability
Stock:
2,081 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.25
  100: $1.80
  500: $1.57
  1,000: $1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.21
  5,000: $1.17
  10,000: $1.12
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425