|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5359MNR2G
Manufacturer Part #:

NCP5359MNR2G

Manufacturer:

Description:
Gate Drivers SINGLE GATE DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 16 ns
Fall Time: 11 ns
Output Current: 1.5 A
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10 V
Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Type: High Side/Low Side
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Packaging: Reel
Series: NCP5359
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
ATxmega32A4U-AU 8-bit Microcontrollers - MCU 3,573
SIR401DP-T1-GE3 MOSFET 4,673
WP710A10QBC/D Standard LEDs - Through Hole 22,481
PMEG4010BEA,115 Schottky Diodes & Rectifiers 7,046
7443551131 Fixed Inductors 466
7A-12.000MAAE-T Crystals 794
445C35K16M00000 Crystals 868
ABLS7M-12.000MHZ-B-2-T Resonators 2,539
VZH-221M1CTR-0607 Aluminum Electrolytic Capacitors - SMD 9,766
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.257
  9,000: $0.247
  24,000: $0.238
  45,000: $0.234
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425