|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
Not Assigned
Manufacturer Part #:

NCP5359DR2G

Manufacturer:

Description:
Gate Drivers SINGLE GATE DRIVER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
Product: MOSFET Gate Drivers
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 16 ns
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Brand: ON Semiconductor
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Output Voltage: 35 V
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001