|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5359AMNR2G
Manufacturer Part #:

NCP5359AMNR2G

Manufacturer:

Description:
Gate Drivers DUAL MOSFET GATE DRIVER
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Supply Voltage - Max: 15 V
Supply Voltage - Min: - 0.3 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: High Side/Low Side
Minimum Operating Temperature: 0 C
Output Voltage: 35 V
Packaging: Reel
Series: NCP5359A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KPPX-4P DC Power Connectors 17,352
CM200C-32.768KDZB-UT Crystals 89,100
TS321ILT Operational Amplifiers - Op Amps 15,025
SIR401DP-T1-GE3 MOSFET 4,673
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,823
NTMFS4935NT1G MOSFET 15,894
KPJX-4S DC Power Connectors 3,642
ATxmega16A4U-AU 8-bit Microcontrollers - MCU 612
SRP1265A-3R3M Fixed Inductors 1,568
MP2456GJ-Z Voltage Regulators - Switching Regulators 734
Real Time Availability
Stock:
17,489 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.496
  100: $0.32
  1,000: $0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.216
  9,000: $0.208
  24,000: $0.20
  45,000: $0.197
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


127424791 197644604 197847692 106889023 147914401 188492425