|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5359ADR2G
Manufacturer Part #:

NCP5359ADR2G

Manufacturer:

Description:
Gate Drivers DUAL MOSFET GATE DRIVER
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Supply Voltage - Max: 15 V
Supply Voltage - Min: - 0.3 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Minimum Operating Temperature: 0 C
Output Voltage: 35 V
Packaging: Reel
Series: NCP5359A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SRN4012T-220M Fixed Inductors 3,443
LR03XWA/B2 Consumer Battery & Photo Battery 56,978
BK-200AAB9B NiMH - Nickel Metal Hydride Battery 3,151
LR6XWA/B2 Consumer Battery & Photo Battery 26,298
SRP1245A-100M Fixed Inductors 3,715
BK-80AAAB9B NiMH - Nickel Metal Hydride Battery 1,226
LR6XWA/B24 Consumer Battery & Photo Battery 5,784
SFH 4059 Infrared Emitters 12,666
NCP18XH103J03RB NTC Thermistors 97,350
HP-3649-B Enclosures, Boxes, & Cases 81
Real Time Availability
Stock:
3,906 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.203
  10,000: $0.189
  25,000: $0.179
  50,000: $0.175
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


127424791 197644604 197847692 106889023 147914401 188492425