|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5351MNR2G
Manufacturer Part #:

NCP5351MNR2G

Manufacturer:

Description:
Gate Drivers 5V 4A Dual MOSFET
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 16 ns
Fall Time: 21 ns
Supply Voltage - Min: - 0.3 V
Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-10, 3 x 3
Type: High Side/Low Side
Minimum Operating Temperature: - 30 C
Number of Outputs: 2
Packaging: Reel
Series: NCP5351
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023