|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5351DR2G
Manufacturer Part #:

NCP5351DR2G

Manufacturer:

Description:
Gate Drivers 5V 4A Dual MOSFET
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 16 ns
Fall Time: 21 ns
Supply Voltage - Min: - 0.3 V
Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Minimum Operating Temperature: - 30 C
Number of Outputs: 2
Packaging: Reel
Series: NCP5351
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS1102-100EG5 Current Sense Amplifiers 236
STM32429I-EVAL1 Development Boards & Kits - ARM 44
STM32F429I-DISCO Development Boards & Kits - ARM 713
STM32F429ZIT6 ARM Microcontrollers - MCU 1,186
MCP2551-I/SN CAN Interface IC 21,497
AD8237ARMZ-R7 Instrumentation Amplifiers 6,306
ADXL001-70BEZ Accelerometers 523
3214W-1-103E Trimmer Resistors - SMD 7,992
LG R971-KN-1 Standard LEDs - SMD 349,244
SI3590DV-T1-E3 MOSFET 45,959
Real Time Availability
Stock:
7,458 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 197847692 147914401 188492425