|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5338MNR2G
Manufacturer Part #:

NCP5338MNR2G

Manufacturer:

Description:
Gate Drivers INTEGRATED DVR AND MOSFET
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Number of Drivers: 1 Driver
Output Current: 40 A
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Supply Current: 20 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Type: High Side/Low Side
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
Series: NCP5338
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP2147GD-Z Voltage Regulators - Switching Regulators 432
LMZ34002RKGT Non-Isolated DC/DC Converters 1,118
NCP6151S52MNR2G Switching Controllers 3,182
RK73Z1ETTP Thick Film Resistors - SMD 2,544,037
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
04023A680JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,688
0402YC681KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,213
5102TR Circuit Board Hardware - PCB 3,354
RK73H1JTTD2R20F Thick Film Resistors - SMD 17,189
RK73H1JTTD4R70F Thick Film Resistors - SMD 63,105
Real Time Availability
Stock:
4,187 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.47
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.08
  5,000: $1.04
  10,000: $1.00
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181726193 197847692 106889023 147914401 188492425