|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5304DR2G
Manufacturer Part #:

NCP5304DR2G

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Half-Bridge Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 85 ns
Fall Time: 35 ns
Output Current: 250 mA
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Number of Outputs: 2
Packaging: Reel
Series: NCP5304
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-0000V3051 High Power LEDs - White 349
SRN4012T-6R8M Fixed Inductors 4,468
EDR-75-12 DIN Rail Power Supplies 24
GCM1555C1H220JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 177,773
TPS54060ADGQR Voltage Regulators - Switching Regulators 16,891
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
S760 DC Power Connectors 7,741
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,686
NCP5106BDR2G Gate Drivers 3,584
VIPER16LN AC/DC Converters 3,307
Real Time Availability
Stock:
5,079 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147288935 198723855 156940868 105408487 106889023 197847692 147914401 188492425