|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5181PG
Manufacturer Part #:

NCP5181PG

Manufacturer:

Description:
Gate Drivers HV MOSFET DRIVER
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 60 ns
Fall Time: 40 ns
Supply Voltage - Min: 10 V
Supply Current: 6.5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Type: High Side/Low Side
Maximum Power Dissipation: 100 mW
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Packaging: Tube
Series: NCP5181
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR020V Current Sense Resistors - SMD 10,818
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
STM32F429I-DISCO Development Boards & Kits - ARM 713
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,884
UCBBJE20-1 RF Connectors / Coaxial Connectors 7,129
L5970D013TR Voltage Regulators - Switching Regulators 6,249
M39029/56-353 Circular MIL Spec Contacts 4,719
MCP1804T-5002I/OT LDO Voltage Regulators 25,400
NCP5181DR2G Gate Drivers 2,360
MC33152PG Gate Drivers 1,070
Real Time Availability
Stock:
285 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  10: $2.23
  100: $1.79
  500: $1.56
  1,000: $1.29
  2,500: $1.21
  5,000: $1.16
  10,000: $1.12
  25,000: Quote

To add to a project, please Log In.


147288935 198723855 101776965 160883207 108557045 147914401 188492425 197847692 106889023