|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5181DR2G
Manufacturer Part #:

NCP5181DR2G

Manufacturer:

Description:
Gate Drivers HV MOSFET DRIVER
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 60 ns
Fall Time: 40 ns
Supply Voltage - Min: 10 V
Supply Current: 6.5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Maximum Power Dissipation: 178 mW
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Packaging: Reel
Series: NCP5181
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP51460SN33T1G NCP51460SN33T1G Reel In Stock $0.88 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ALTAIR04-900TR PMIC Solutions 2,468
L6385ED013TR Gate Drivers 2,003
MAX4477AUA+ Operational Amplifiers - Op Amps 1,013
BSC109N10NS3 G MOSFET 8,766
MC56F82748VLH Digital Signal Processors & Controllers - DSP, DSC 549
NCP1395BDR2G Switching Controllers 2,210
1N5359BG Zener Diodes 8,682
MC7805CD2TR4G Linear Voltage Regulators 5,314
B32620A6103J Film Capacitors 3,847
TPS70748PWP LDO Voltage Regulators 42
Real Time Availability
Stock:
2,360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
  1,000: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147288935 198723855 101776965 160883207 108557045 106889023 197847692 147914401 188492425Alternative Packaging