|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP51510MNTWG
Manufacturer Part #:

NCP51510MNTWG

Manufacturer:

Description:
Power Management Specialized DDR/VTT Termination Reg
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Output Current: 3 A
Input Voltage Range: 2.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Type: Double Data Rate Memory Termination
Application: Converter, DDR
Brand: ON Semiconductor
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,602
Real Time Availability
Not Available
Pricing (USD)

128385846