|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5111PG
Manufacturer Part #:

NCP5111PG

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR MOSFET IGBT DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Min: 10 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Type: High Side/Low Side
Number of Outputs: 2
Packaging: Tube
Series: NCP5111
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2936Z-5.0/NOPB LDO Voltage Regulators 10,564
CSD18533KCS MOSFET 1,566
ULN2003AN Darlington Transistors 7,266
2SK3745LS-1E MOSFET 3,054
72918 Test Plugs & Test Jacks 5,671
MIKROE-511 Jumper Wires 1,026
MIKROE-513 Jumper Wires 1,130
IRFZ44 MOSFET 461
PIC16F1503-I/P 8-bit Microcontrollers - MCU 917
K221J15C0GH5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 19,133
Real Time Availability
Stock:
398 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $1.92
  100: $1.53
  500: $1.34
  1,000: $1.11
  2,500: $1.03
  5,000: $0.998
  10,000: $0.96
  25,000: Quote

To add to a project, please Log In.


147288935 198723855 156940868 105408487 188492425 147914401 106889023 197847692