|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5111DR2G
Manufacturer Part #:

NCP5111DR2G

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR MOSFET IGBT DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Min: 10 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Type: High Side/Low Side
Number of Outputs: 2
Packaging: Reel
Series: NCP5111
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STGW35HF60W IGBT Transistors 10,694
ATAVRDRAGON Emulators / Simulators 172
LM2842XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 4,148
EP4CE15F23I7N FPGA - Field Programmable Gate Array 160
VN750PT-E Gate Drivers 3,925
FDB33N25TM MOSFET 4,764
FDS89141 MOSFET 3,534
FFPF10UP60STU Rectifiers 9,742
FOD3120SD Logic Output Optocouplers 1,444
TPS92641PWP/NOPB LED Lighting Drivers 134
Real Time Availability
Stock:
1,790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147288935 198723855 156940868 105408487 197847692 147914401 188492425 106889023