|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5109ADR2G
Manufacturer Part #:

NCP5109ADR2G

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 85 ns
Fall Time: 35 ns
Output Current: 500 mA
Supply Voltage - Max: 23 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High and Low Side Driver
Brand: ON Semiconductor
Maximum Turn-Off Delay Time: 170 ns
Maximum Turn-On Delay Time: 170 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2 Output
Packaging: Reel
Series: NCP5109
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WL1837MODGIMOCT WiFi / 802.11 Modules 612
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,789
IM43GR High Frequency / RF Relays 9,871
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,367
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
MCP1416T-E/OT Gate Drivers 14,734
PSMN1R5-30YLC,115 MOSFET 7,316
MC7805ABD2TR4G Linear Voltage Regulators 3,710
Real Time Availability
Stock:
22,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote

To add to a project, please Log In.


106889023 108493434 197847692 116991373 147914401 188492425