|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5106BPG
Manufacturer Part #:

NCP5106BPG

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Min: - 0.3 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Type: High Side/Low Side
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Packaging: Tube
Series: NCP5106
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $1.92
  100: $1.54
  500: $1.34
  1,000: $1.11
  2,500: $1.04
  5,000: $0.998
  10,000: $0.96
  25,000: Quote

To add to a project, please Log In.


147288935 198723855 156940868 105408487 147914401 188492425 197847692 106889023