|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5106BDR2G
Manufacturer Part #:

NCP5106BDR2G

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Half-Bridge Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Max: 20 V
Supply Voltage - Min: - 0.3 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Output Voltage: 0.7 V
Packaging: Reel
Series: NCP5106
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
L78L33ACUTR Linear Voltage Regulators 22,280
STTH1R06U Rectifiers 12,244
MSP430F2272IDAR 16-bit Microcontrollers - MCU 2,055
CRCW0805100RFKEA Thick Film Resistors - SMD 465,212
VS-5ECH06-M3/9AT Rectifiers 4,145
VS-6EWH06FNTR-M3 Rectifiers 5,042
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
564R60GAD33 Ceramic Disc Capacitors 734
STB11N65M5 MOSFET 1,126
Real Time Availability
Stock:
3,584 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147288935 198723855 156940868 105408487 197847692 106889023 147914401 188492425