|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5106ADR2G
Manufacturer Part #:

NCP5106ADR2G

Manufacturer:

Description:
Gate Drivers HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Min: - 0.3 V
Supply Current: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Maximum Power Dissipation: 178 W
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Packaging: Reel
Series: NCP5106
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS160T3G Rectifiers 76,846
L78L33ACUTR Linear Voltage Regulators 22,280
STD7NM60N MOSFET 4,098
HCPL2631SD High Speed Optocouplers 2,414
SRN8040-101M Fixed Inductors 14,766
IRFH7446TRPbF MOSFET 3,110
UMK325AB7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,194
L78L12ACD13TR Linear Voltage Regulators 8,837
FOD852S Transistor Output Optocouplers 4,110
1KSMB47CA TVS Diodes - Transient Voltage Suppressors 1,570
Real Time Availability
Stock:
2,533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147288935 198723855 156940868 105408487 127424791 197644604 106889023 197847692 147914401 188492425