|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP5104DR2G
Manufacturer Part #:

NCP5104DR2G

Manufacturer:

Description:
Gate Drivers NCP5104
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Half-Bridge Drivers
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 160 ns
Fall Time: 75 ns
Supply Voltage - Max: 20 V
Supply Voltage - Min: - 0.3 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: High Side/Low Side
Minimum Operating Temperature: - 55 C
Number of Outputs: 2
Output Voltage: 0.7 V
Packaging: Reel
Series: NCP5104
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP508SQ33T1G NCP508SQ33T1G Reel In Stock $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDR-75-12 DIN Rail Power Supplies 24
AD706JRZ-REEL7 Precision Amplifiers 5,978
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
C5750X7S2A156M250KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,939
STPS2L60A Schottky Diodes & Rectifiers 88,976
PIC12F629-I/SN 8-bit Microcontrollers - MCU 15,293
INA195AIDBVR Current & Power Monitors & Regulators 8,830
MSP430F5437AIPNR 16-bit Microcontrollers - MCU 1,477
NCP5106BDR2G Gate Drivers 3,584
DSPIC33FJ16GS502-I/MM Digital Signal Processors & Controllers - DSP, DSC 244
Real Time Availability
Stock:
2,044 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023Alternative Packaging