|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP508SQ30T1G
Manufacturer Part #:

NCP508SQ30T1G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13 V
Output Voltage: 3 V
Dropout Voltage - Max: 300 mV
Output Current: 50 mA
Load Regulation: 6 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-88-5
Brand: ON Semiconductor
Line Regulation: 2 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
Series: NCP508
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCT2075DP,118 Board Mount Temperature Sensors 4,435
BSP752R Power Switch ICs - Power Distribution 35,826
C2012X5R1C226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,616
ISL29023IROZ-T7 Light to Digital Converters 2,772
TPD6E004RSER ESD Suppressors 8,564
MAX481EESA+ RS-422/RS-485 Interface IC 251
SFSKA5M50CF00-R3 Signal Conditioning 2,948
MPZ2012S102A EMI Filter Beads, Chips & Arrays 73,767
NCP361SNT1G Current & Power Monitors & Regulators 5,894
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 197847692 102200356 156475631 106889023 147914401 188492425