|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP508SQ28T1G
Manufacturer Part #:

NCP508SQ28T1G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 13 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 300 mV
Output Current: 50 mA
Load Regulation: 6 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-88-5
Brand: ON Semiconductor
Line Regulation: 2 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
Series: NCP508
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-4015-1A FFC & FPC Connectors 15,833
MIKROE-1120 Battery Packs 1,322
W5100 Ethernet ICs 7,563
410-249P-KIT USB Cables / IEEE 1394 Cables 148
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,932
MAX1724EZK50+T Voltage Regulators - Switching Regulators 6,590
H1102FNL Transformers Audio & Signal 3,508
SMV1255-079LF Varactor Diodes 11,960
74LVC1G04GW,125 Inverters 35,917
SIA444DJT-T1-GE3 MOSFET 1,251
Real Time Availability
Stock:
1,983 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.341
  100: $0.191
  1,000: $0.143
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.123
  9,000: $0.115
  24,000: $0.106
  45,000: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 197847692 106889023 147914401 156475631 188492425