|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP508MT33TBG
Manufacturer Part #:

NCP508MT33TBG

Manufacturer:

Description:
LDO Voltage Regulators 50 MA LDO W/ESD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 250 mV at 30 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Line Regulation: 20 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 70 dB
Series: NCP508
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPA4861DR Audio Amplifiers 2,995
TSC2046IPWR Touch Screen Controllers 5,622
SN74LVC2G07DCKR Buffers & Line Drivers 6,364
SP3232EEA-L/TR RS-232 Interface IC 1,415
Real Time Availability
Stock:
5,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 147914401 156475631 183229136 188492425 106889023 161494881 184692549 172067388 197847692