|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP508MT15TBG
Manufacturer Part #:

NCP508MT15TBG

Manufacturer:

Description:
LDO Voltage Regulators 50 MA LDO W/ ESD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 1.5 V
Dropout Voltage - Max: 250 mV at 30 mA
Output Current: 150 mA
Load Regulation: 40 mV
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Brand: ON Semiconductor
Line Regulation: 20 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 2 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 70 dB
Series: NCP508
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCME226M035R0025 Tantalum Capacitors - Polymer SMD 431
T495D157K010ATE100 Tantalum Capacitors - Solid SMD 4,567
04025U100FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,584
CRCW04020000ZSTD Thick Film Resistors - SMD 132,308
PHE426JA5680JR05 Film Capacitors 2,883
GRM216R71H332JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,426
NFM18PS474R0J3D Feed Through Capacitors 9,670
PJRAS2X2S01X RCA Phono Connectors 112
IS25CD010-JNLE Flash Memory 1,284
FI-XPB30SRL-HF11 FFC & FPC Connectors 33
Real Time Availability
Stock:
2,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 172067388 183229136 102200356 197847692 106889023 147914401 156475631 161494881 188492425