Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP5030MTTXGEVB
Manufacturer Part #:

NCP5030MTTXGEVB

Manufacturer:

Description: Power Management IC Development Tools NCP5030MTTXG EVAL BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP5030
Input Voltage: 2.7 V to 5.5 V
Output Voltage: 3.7 V
Description/Function: Fixed Frequency PWM Buck-Boost Converter
Dimensions: 96.52 mm x 87.38 mm
Output Current: 900 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


125635487 102528708