|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4894DMR2G
Manufacturer Part #:

NCP4894DMR2G

Manufacturer:

Description:
Audio Amplifiers 1.8W Diff Audio PWR Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1.08 W
THD plus Noise: 0.006 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10 (Micro10)
Packaging: Reel
Brand: ON Semiconductor
Ib - Input Bias Current: -
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Output Type: 1-Channel Mono
PSRR - Power Supply Rejection Ratio: 85 dB
Series: NCP4894
Factory Pack Quantity: 4000
Supply Current: 2.1 mA (typ)
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH5BPB1R2NT0L Fixed Inductors 975
CSTCE16M0V53-R0 Resonators 70,073
EP5388QI Voltage Regulators - Switching Regulators 6,689
ADP1613ARMZ-R7 Voltage Regulators - Switching Regulators 7,848
CSD25402Q3A MOSFET 44,710
MAX3221EAE+ RS-232 Interface IC 2,364
CY8C27443-24PVXI 8-bit Microcontrollers - MCU 2,150
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
LM5008MM/NOPB Voltage Regulators - Switching Regulators 7,846
VJ0805Y394KXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,043
Real Time Availability
Stock:
3,687 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.297
  8,000: $0.286
  24,000: $0.275
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144404934 184513114 126393389 147914401 185974183 162583146 197847692 101289891 142906899