|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4681DSQ28T1G
Manufacturer Part #:

NCP4681DSQ28T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 mA LDO Wide Voltage Input
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 280 mV
Output Current: 150 mA
Load Regulation: 20 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Packaging: Reel
Series: NCP4681
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 12,363
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,801
SKRKAEE010 Tactile Switches 90,976
SST25VF016B-50-4I-QAF Flash Memory 3,425
STLQ015XG15R Linear Voltage Regulators 5,619
FDS6570A MOSFET 4,362
FDV304P MOSFET 50,093
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 793,750
CX3225GB24000P0HPQCC Crystals 6,312
TLV2382IDR Operational Amplifiers - Op Amps 2,089
Real Time Availability
Stock:
2,797 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 124235634 138397499 185877362 132862410 192403887 106889023 147914401 161494881 188492425 194352489 102200356 197847692