|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4681DSQ25T1G
Manufacturer Part #:

NCP4681DSQ25T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 mA LDO Wide Voltage Input
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 2.5 V
Dropout Voltage - Max: 280 mV
Output Current: 150 mA
Load Regulation: 20 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Packaging: Reel
Series: NCP4681
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,573
ADXL346ACCZ-RL7 Accelerometers 2,744
MSP430F5437AIPN 16-bit Microcontrollers - MCU 1,720
MF-USMF005-2 Resettable Fuses - PPTC 65,951
SKRKAEE010 Tactile Switches 90,976
NCP4681DSQ33T1G LDO Voltage Regulators 6,000
ADG849YKSZ-500RL7 Analog Switch ICs 2,614
OPA379AIDCKT Operational Amplifiers - Op Amps 3,608
BT168GWF,115 SCRs 4,732
LQG15HNR10J02D Fixed Inductors 2,160
Real Time Availability
Stock:
2,118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 106889023 147914401 161494881 188492425 194352489 132862410 192403887 197847692 124235634 138397499 185877362