|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4681DSQ15T1G
Manufacturer Part #:

NCP4681DSQ15T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 mA LDO Wide Voltage Input
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 1.5 V
Dropout Voltage - Max: 280 mV
Output Current: 150 mA
Load Regulation: 20 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Packaging: Reel
Series: NCP4681
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPW 34 S-Z Photodiodes 36,474
FXOS8700CQR1 Accelerometers 14,452
PDS5100H-13 Schottky Diodes & Rectifiers 11,447
132-2801-016 Flat Cables 68
SN6501DBVR Voltage Regulators - Switching Regulators 2,391
SRP1270-100M Fixed Inductors 4,967
BR1632A/HAN Coin Cell Battery 1,967
BPW 34 Photodiodes 8,881
NCP4681DSQ33T1G LDO Voltage Regulators 6,000
RK73Z1HTTC Thick Film Resistors - SMD 403,896
Real Time Availability
Stock:
2,323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 102200356 197847692 124235634 138397499 147914401 185877362 188492425 194352489 132862410 106889023 161494881 192403887