Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP4641H080T1G
Manufacturer Part #:

NCP4641H080T1G

Manufacturer:

Description: Linear Regulators - Standard Wide Input Voltage Range LDO
Silverlight Page 490, Mouser Enhanced Catalog
PDF Page 490, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 8 V
Output Current: 0.15 A
Load Regulation: 35 mV
Input Voltage MAX: 36 V
Line Regulation: 0.02 % / V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-5
Input Voltage MIN: 4 V
Maximum Power Dissipation: 900 mW
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Reel
PSRR / Ripple Rejection (Typ): 27 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.53
  25: $1.38
  100: $1.21
  250: $1.06
  500: $0.941
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.744
  2,000: $0.672
  5,000: $0.638
  10,000: $0.615

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.82
PCM2707PJTRG4
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $8.10
LOG114AIRGVT
Logarithmic Amplifiers Precision High-Speed
Texas Instruments
1: $11.70
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
TEA1750T/N1/DG,518
DC/DC Switching Controllers 12V -80uA 125KHz
NXP Semiconductors
1: $1.36
1803277
Pluggable Terminal Blocks 3.81 2P HEADER 90DEG
Phoenix Contact
1: $0.64
TPS40140RHHR
DC/DC Switching Controllers Stackable 2 Ch Multiph ...
Texas Instruments
1: $5.62
USB6B1
TVS Diode Arrays unidirect 2line fltr 25pF
STMicroelectronics
1: $1.44
55650-0488
Board to Board & Mezzanine Connectors .5MM VERT PL ...
Molex
1: $2.60
TAS5611APHD
Audio Amplifiers 125W Stereo/250W Mono PurePath HD
Texas Instruments
1: $10.91
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
ATMEGA644PV-10AU
8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4 ...
Atmel
1: $8.09
MAX13223EEUP+
RS-232 Interface IC 3-5.5V 250Kbps RS232 Line Driv ...
Maxim Integrated
1: $8.51
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
GCJ188R71H104KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
PGA112AIDGST
Special Purpose Amplifiers Sgl-Sply Sgl-Ended Prec ...
Texas Instruments
1: $2.58
MAX350EAP+
Multiplexer Switch ICs 4:1 2Ch Low Voltage MUX
Maxim Integrated
1: $9.94
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51


This product is also available in:
177920711 169656134