|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4632DDT33T5G
Manufacturer Part #:

NCP4632DDT33T5G

Manufacturer:

Description:
LDO Voltage Regulators 3A LOW INPUT VOLTAGE LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.25 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 510 mV
Output Current: 3 A
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Packaging: Reel
Series: NCP4632
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC1G14DBVR Inverters 28,101
MAX232CSE+ RS-232 Interface IC 2,810
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 606,845
NSI45015WT1G LED Lighting Drivers 37,456
LTST-C170KRKT Standard LEDs - SMD 186,619
LTST-C170TBKT Standard LEDs - SMD 43,750
MMQA6V8T1G TVS Diode Arrays 14,872
SN74LVC1G11DBVR Logic Gates 15,206
SN74LVC240ADWR Buffers & Line Drivers 3,844
7701-3 Terminals 276
Real Time Availability
Stock:
1,034 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.32
  10: $1.88
  100: $1.50
  500: $1.31
  1,000: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.01
  6,000: $0.975
  9,000: $0.938
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


112218034 106889023 147914401 188492425 102200356 156475631 197847692