|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4632DDT08T5G
Manufacturer Part #:

NCP4632DDT08T5G

Manufacturer:

Description:
LDO Voltage Regulators 3A LOW INPUT VOLTAGE LDO
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.25 V
Output Voltage: 800 mV
Dropout Voltage - Max: 510 mV
Output Current: 3 A
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Brand: ON Semiconductor
Packaging: Reel
Series: NCP4632
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,749 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.32
  10: $1.88
  100: $1.50
  500: $1.31
  1,000: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.01
  6,000: $0.975
  9,000: $0.938
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


112218034 197847692 106889023 147914401 188492425 156475631 102200356