|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP4620HSQ18T1G
Manufacturer Part #:

NCP4620HSQ18T1G

Manufacturer:

Description:
LDO Voltage Regulators Wide Input Voltage Range LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Output Voltage: 1.8 V
Output Current: 165 mA
Number of Outputs: 1 Output
Input Voltage MAX: 12 V
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Load Regulation: 5 mV
Series: NCP4620
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 380 mW
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGA128A4U-MHR 8-bit Microcontrollers - MCU 6,103
SI2319DS-T1-E3 MOSFET 24,184
ZX62D-B-5PA8 USB Connectors 6,230
USBLC6-2SC6 ESD Suppressors 8,004
CGA4J3X7R1H105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,645
EVQ-P2402W Tactile Switches 8,688
C3216X5R1A106M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,617
APTL3216QBC/D Standard LEDs - SMD 11,389
20021111-00026T4LF Headers & Wire Housings 1,340
NVT2002DP,118 Translation - Voltage Levels 2,893
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.713
100:
$0.46
$0.368
$0.311
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.299
$0.298
$0.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169656134 147914401 106889023