Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP4589DMX18TCG
Manufacturer Part #:

NCP4589DMX18TCG

Manufacturer:

Description: Low Dropout Regulators - LDO 300 MA, 3-MODE LDO
Silverlight Page 489, Mouser Enhanced Catalog
PDF Page 489, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.25 V
Output Voltage: 1.8 V
Dropout Voltage (Max): 230 mV
Output Current: 400 mA
Mounting Style: SMD/SMT
Package / Case: XDFN-6
Maximum Power Dissipation: 400 mW
Packaging: Reel
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,544 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.87
  25: $0.70
  100: $0.608
  250: $0.534
  500: $0.473
  1,000: $0.374
  2,000: $0.338
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.321
  10,000: $0.309

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
TPS54260DGQ
DC/DC Switching Regulators 3.5-60V 2.5A 2.5MHz Ste ...
Texas Instruments
1: $5.26
MAX1744EUB+
DC/DC Switching Controllers Step-Down DC/DC Contro ...
Maxim Integrated
1: $6.89
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
IRLML6401TRPBF
MOSFET MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl
International Rectifier
1: $0.51
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
51021-0200
Headers & Wire Housings RECEPTACLE 2P
Molex
1: $0.27
TLJR106M010R3000
Tantalum Capacitors - Solid SMD 10volts 10uF 20% E ...
AVX
1: $2.14
LIS331DL
Accelerometers - Board Mount MEMS MOTION SENSOR 3- ...
STMicroelectronics
1: $3.04
95501-2661
Ethernet & Telecom Connectors RA 6/6 RJ11 LOW PROF ...
Molex
1: $0.73
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
SI1469DH-T1-E3
MOSFET 20V 2.7A 2.78W 80 mohms @ 10V
Vishay/Siliconix
1: $0.65
B82477G2223M
Fixed Inductors 22uH 2.8A 20 % 12.3x12.3mm SMD
EPCOS
1: $2.03
MF-RX110/72-0
Resettable Fuses 72V 1.1A-HD 40A MAX (R)
Bourns
1: $0.34


This product is also available in:
169656134 126133502