|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP4588DSQ10T1G
Manufacturer Part #:

NCP4588DSQ10T1G

Manufacturer:

Description:
LDO Voltage Regulators 200 MA, CAP LESS LV LDO
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
NCP4588DSQ10T1G Datasheet NCP4588DSQ10T1G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Output Voltage: 4.2 V
Output Current: 400 mA
Input Voltage MAX: 5.25 V
Load Regulation: 25 mV
Series: NCP4588
Brand: ON Semiconductor
Packaging: Reel
Pd - Power Dissipation: 380 mW
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 246
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,779,262
MPL3115A2R1 Board Mount Pressure Sensors 9,974
NPA-201 Board Mount Pressure Sensors 4,691
ATTINY10-TSHR 8-bit Microcontrollers - MCU 2,552
1734592-8 FFC & FPC Connectors 5,374
MCP1700T-1802E/TT LDO Voltage Regulators 4,933
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
TLV70433DBVR LDO Voltage Regulators 9,961
Real Time Availability
Stock:
6,299 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
10:
$0.642
100:
$0.414
$0.331
$0.279
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.269
$0.268
$0.252
$0.248
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169656134 177920711 160615689 197847692 106889023 147914401 188492425 128534242 102200356 161494881