|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSQ50T1G
Manufacturer Part #:

NCP4586DSQ50T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA LN LDO REG
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 5 V
Dropout Voltage - Max: 370 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,397
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,912
NCP4586DSQ33T1G LDO Voltage Regulators 9,234
04023A271JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,004
04025A180FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,173
06035A102FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,075
600L1R5BT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,453
ADG749BKSZ-REEL7 Analog Switch ICs 243
HMC434E Prescaler 849
CRCW04020000Z0ED Thick Film Resistors - SMD 825,852
Real Time Availability
Stock:
2,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.233
  9,000: $0.224
  24,000: $0.216
  45,000: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 103063994 107627655 184692549 102200356 106889023 161494881 158646201 172067388 197847692 147914401 156475631 183229136 188492425