|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSQ30T1G
Manufacturer Part #:

NCP4586DSQ30T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA LN LDO REG
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 3 V
Dropout Voltage - Max: 510 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GA355XR7GB333KY06L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,465
GA355DR7GC102KY02L Multilayer Ceramic Capacitors MLCC - SMD/SMT 750
84130104 I/O Modules 29
D38999/26WB35SA Circular MIL Spec Connector 13
43025-1008 Headers & Wire Housings 1,495
43030-0002 (Cut Strip) Headers & Wire Housings 11,100
173977-4 Headers & Wire Housings 3,841
ADS1292RECG-FE Data Conversion IC Development Tools 4
TLV2711IDBVTG4 Operational Amplifiers - Op Amps 587
NE592D8G Video Amplifiers 1,601
Real Time Availability
Stock:
2,878 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 103063994 107627655 102200356 172067388 197847692 106889023 158646201 161494881 147914401 156475631 188492425 183229136