|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSQ28T1G
Manufacturer Part #:

NCP4586DSQ28T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA LN LDO REG
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 2.8 V
Dropout Voltage - Max: 510 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78SR-5/2-C Non-Isolated DC/DC Converters 1,277
NUCLEO-F103RB Development Boards & Kits - ARM 548
2N7002 MOSFET 71,407
74AC541MTCX Buffers & Line Drivers 24,550
19160-0009 Terminals 36,480
56579-0576 USB Connectors 4,268
353537-1 Automotive Connectors 25,527
PGB1010603NRHF ESD Suppressors 22,937
SN74LVC1G04DBVR Inverters 21,633
TLE4275QKVURQ1 LDO Voltage Regulators 2,986
Real Time Availability
Stock:
5,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.233
  9,000: $0.224
  24,000: $0.216
  45,000: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 103063994 107627655 197847692 172067388 106889023 147914401 156475631 161494881 183229136 188492425 158646201 102200356