|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSQ18T1G
Manufacturer Part #:

NCP4586DSQ18T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA LN LDO REG
Mouser Online Catalog Page 581, Mouser Online Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 1.8 V
Dropout Voltage - Max: 680 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-82-4
Brand: ON Semiconductor
Maximum Power Dissipation: 380 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,368
SI7615ADN-T1-GE3 MOSFET 70,853
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 106,630
2N7002 MOSFET 71,407
CRCW0402100KFKED Thick Film Resistors - SMD 505,436
GRM32ER61A107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,166
LM324N Operational Amplifiers - Op Amps 3,452
IHLP2525CZER2R2M51 Fixed Inductors 539
CRCW0402270KFKED Thick Film Resistors - SMD 60,592
CRCW0603330RFKEA Thick Film Resistors - SMD 207,454
Real Time Availability
Stock:
2,724 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.233
  9,000: $0.224
  24,000: $0.216
  45,000: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 107627655 103063994 147914401 156475631 183229136 188492425 158646201 172067388 197847692 102200356 106889023 161494881