|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSN50T1G
Manufacturer Part #:

NCP4586DSN50T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA, LN LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6.5 V
Output Voltage: 5 V
Dropout Voltage - Max: 1 V
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: ON Semiconductor
Input Voltage MIN: 1.7 V
Line Regulation: 0.02 %/V
Maximum Power Dissipation: 420 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Series: NCP4586
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXMS31ACNA-010 RFID Transponders 14,973
TRSF3222EIPWR RS-232 Interface IC 1,622
1206L050/15YR Resettable Fuses - PPTC 12,446
SN65HVD231D CAN Interface IC 3,211
CAT25256VI-GT3 EEPROM 4,003
ADS131E06IPAG Analog Front End - AFE 93
10018784-10200TLF PCI Express / PCI Connectors 5,857
Si8712AC-B-IS Digital Isolators 672
TRSF3222EIPW RS-232 Interface IC 145
Real Time Availability
Stock:
1,248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.507
  100: $0.319
  1,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  9,000: $0.196
  24,000: $0.185
  45,000: $0.181
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 161494881 184692549 188492425 194352489 118299209 132862410 172067388 183229136 102200356 156475631 197847692 124235634 138397499 158646201 185877362 192403887